- RS Stock No.:
- 826-1247
- Mfr. Part No.:
- FT-170-300-003
- Manufacturer:
- ebm-papst
Discontinued product
- RS Stock No.:
- 826-1247
- Mfr. Part No.:
- FT-170-300-003
- Manufacturer:
- ebm-papst
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
EBM Papst Fan Tray Assembly
Premium fan tray assembly comes equipped with 3 fans and is designed for use within racking installations
Suitable for use within 19" racking
Various voltages available ranging from 12V to 230V
Various voltages available ranging from 12V to 230V
Specifications
Attribute | Value |
---|---|
Type | Fan Tray |
Number of Fans | 3 |
Air Flow | 300cfm |
Dimensions | 482.6 x 211 x 43mm |
Height | 43mm |
Length | 482.6mm |
Width | 211mm |