Rittal Polyamide Cable Management Kit for Use with AE, 48mm
- RS Stock No.:
- 226-0296
- Mfr. Part No.:
- 2592000
- Manufacturer:
- Rittal
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 226-0296
- Mfr. Part No.:
- 2592000
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Type | Cable Management Kit | |
| Dimensions | 48mm | |
| For Use With | AE | |
| Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Type Cable Management Kit | ||
Dimensions 48mm | ||
For Use With AE | ||
Material Polyamide | ||
- COO (Country of Origin):
- DE
The Rittal SZ cable conduit holder For secure cable routing from the enclosure or mounting plate to the door. Attachment facility for standard commercially available cable ties is provided on the cable conduit holder, so that cables may be attached upon e
Polyamide
Installation in compact enclosures
Installation in compact enclosures
