Infineon ICE3B0365JFKLA1, PWM Controller, 27 V, 76 kHz 8-Pin, PDIP
- RS Stock No.:
- 857-8510
- Mfr. Part No.:
- ICE3B0365JFKLA1
- Manufacturer:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 857-8510
- Mfr. Part No.:
- ICE3B0365JFKLA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Switching Frequency | 76 kHz | |
| Control Method | Current | |
| Number of Outputs | 1 | |
| Fall Time | 30ns | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Rise Time | 30ns | |
| Pin Count | 8 | |
| Dimensions | 9.77 x 6.6 x 4.8mm | |
| Maximum Duty Cycle | 75% | |
| PWM Controller Type | Current Mode | |
| Length | 9.77mm | |
| Width | 6.6mm | |
| Height | 4.8mm | |
| Minimum Operating Supply Voltage | -0.3 V | |
| Maximum Operating Supply Voltage | 27 V | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Switching Frequency 76 kHz | ||
Control Method Current | ||
Number of Outputs 1 | ||
Fall Time 30ns | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Rise Time 30ns | ||
Pin Count 8 | ||
Dimensions 9.77 x 6.6 x 4.8mm | ||
Maximum Duty Cycle 75% | ||
PWM Controller Type Current Mode | ||
Length 9.77mm | ||
Width 6.6mm | ||
Height 4.8mm | ||
Minimum Operating Supply Voltage -0.3 V | ||
Maximum Operating Supply Voltage 27 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
AC-DC Integrated Power Stage - CoolSET™, Infineon
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TVs.
Low standby power <100mW)
Modulated gate drive
Low EMI noise
Modulated gate drive
Low EMI noise
AC-DC Power Conversion, Infineon
Related links
- Infineon ICE2QS03GXUMA1 27 V DSO
- Infineon ICE2QS02GXUMA1 27 V PG-DSO
- Infineon ICE3BR0665JXKLA1 27 V DIP
- STMicroelectronics UC3843BN 500 kHz 8-Pin, PDIP
- STMicroelectronics UC3842BN 500 kHz 8-Pin, PDIP
- STMicroelectronics UC3844BN 500 kHz 8-Pin, PDIP
- Texas Instruments UC3845N 500 kHz 8-Pin, PDIP
- onsemi UC3843BNG 500 kHz 8-Pin, PDIP
