ON Semiconductor UC2842BNG, PWM Current Mode Controller, 1 A, 250 kHz, 30 V, 8-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
786-6627
Mfr. Part No.:
UC2842BNG
Manufacturer:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Switching Frequency

250 kHz

Output Voltage

5.05 V

Output Current

1 A

Control Method

Current

Fall Time

150ns

Mounting Type

Through Hole

Package Type

PDIP

Rise Time

150ns

Topology

Boost, Flyback

Pin Count

8

Maximum Duty Cycle

96%

Dimensions

8.75 x 4 x 1.5mm

Length

8.75mm

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-25 °C

Maximum Operating Temperature

+85 °C

Trimmed Oscillator for Precise Frequency Control

Oscillator Frequency Guaranteed at 250 kHz

Current Mode Operation to 500 kHz

Automatic Feed Forward Compensation

Latching PWM for Cycle-By-Cycle Current Limiting

Internally Trimmed Reference with Undervoltage Lockout

High Current Totem Pole Output

Undervoltage Lockout with Hysteresis

Low Startup and Operating Current

Pb-Free Packages are Available