- RS Stock No.:
- 165-4050
- Mfr. Part No.:
- MIC2172YM-TR
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 165-4050
- Mfr. Part No.:
- MIC2172YM-TR
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PWM Controllers, Micrel Inc
From Micrel Semiconductors, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.
PWM (Pulse Width Modulation) Controllers, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 115 kHz |
Output Voltage | 65 V |
Output Current | 1.25 A |
Number of Outputs | 1 |
Control Method | Current |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Topology | Boost, Buck, Flyback, Forward |
Dimensions | 5 x 3.99 x 1.63mm |
Maximum Duty Cycle | 95% |
Length | 5mm |
PWM Controller Type | Current Mode |
Width | 3.99mm |
Height | 1.63mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Operating Supply Voltage | 2.7 V |