- RS Stock No.:
- 165-4035
- Mfr. Part No.:
- MIC2171WU-TR
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 165-4035
- Mfr. Part No.:
- MIC2171WU-TR
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Step-Up DC/DC Switching Regulators with Internal Switches, Micrel Inc
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 115 kHz |
Output Voltage | 65 V |
Output Current | 2.5 A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | TO-263 |
Pin Count | 5 |
Dimensions | 10.668 x 9.169 x 4.597mm |
Length | 10.67mm |
PWM Controller Type | Switching Regulator |
Width | 9.169mm |
Height | 4.597mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 40 V |
Maximum Operating Temperature | +85 °C |