- RS Stock No.:
- 163-2223
- Mfr. Part No.:
- NCP1937B1DR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-2223
- Mfr. Part No.:
- NCP1937B1DR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Power Factor Controllers (PFC), ON Semiconductor
Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 30.5 kHz |
Start-up Supply Current | 20mA |
Maximum Source Current | 290µA |
Maximum Sink Current | 48µA |
Maximum Supply Current | 5.2 mA |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Dimensions | 9.9 x 3.9 x 1.5mm |
Minimum Operating Supply Voltage | 8.2 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Operating Supply Voltage | 9.4 V |