- RS Stock No.:
- 162-9009
- Mfr. Part No.:
- NCP3011DTBR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 162-9009
- Mfr. Part No.:
- NCP3011DTBR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DC-DC Controllers, ON Semiconductor
Current mode and voltage mode DC-DC controllers for power conversion circuits.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 400 kHz |
Maximum Source Current | 90µA |
Maximum Sink Current | 100µA |
Maximum Supply Current | 12 mA |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Dimensions | 5.1 x 4.5 x 1.05mm |
Length | 5.1mm |
Width | 4.5mm |
Height | 1.05mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +140 °C |
Maximum Operating Supply Voltage | 28 V |
Minimum Operating Supply Voltage | 4.5 V |