- RS Stock No.:
- 145-2939
- Mfr. Part No.:
- UC3842BVD1G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 145-2939
- Mfr. Part No.:
- UC3842BVD1G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
AC-DC Off-Line Controllers, UC Series, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 275 kHz |
Output Voltage | 13.5 V |
Output Current | 1 A |
Number of Outputs | 1 |
Control Method | Current |
Fall Time | 150ns |
Mounting Type | Surface Mount |
Rise Time | 150ns |
Package Type | SOIC |
Topology | Boost, Flyback |
Pin Count | 8 |
Maximum Duty Cycle | 96% |
Dimensions | 5 x 4 x 1.5mm |
Length | 5mm |
PWM Controller Type | Current Mode |
Width | 4mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Maximum Operating Supply Voltage | 30 V |