- RS Stock No.:
- 432-8021
- Mfr. Part No.:
- 721910710
- Manufacturer:
- Georg Fischer
36 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 2)
PHP926.725
(exc. VAT)
PHP1,037.932
(inc. VAT)
Units | Per Unit | Per Pack* |
2 - 10 | PHP926.725 | PHP1,853.45 |
12 - 48 | PHP898.925 | PHP1,797.85 |
50 + | PHP871.95 | PHP1,743.90 |
*price indicative |
- RS Stock No.:
- 432-8021
- Mfr. Part No.:
- 721910710
- Manufacturer:
- Georg Fischer
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Adaptor Bush
Adaptor bush equal PVC-U ideally used in the water treatment, shipbuilding and chemical process industries.
BSP taper male thread to solvent cement socket
Socket available in metric and imperial sizes
Socket available in metric and imperial sizes
Warning
Install with low mechanical stress.
Specifications
Attribute | Value |
---|---|
Fitting Type | Adapter |
Pipe Fitting Connection Type | Threaded |
Material | PVC-U |
Fitting Direction | Straight |
Compatible Pipe Size | 50mm |
Thread Standard | R |
Thread Size | 1 1/2in |
Thread Standard 2 | Cement |
Thread Size 2 | 1-1/2in |
Length | 63mm |