BALLUFF Capacitive Barrel-Style Proximity Sensor, M30 x 1.5, 25 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 902-7518
- Mfr. Part No.:
- BCS M30B4E1-PSC25H-EP02
- Manufacturer:
- BALLUFF
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP10,188.59
(exc. VAT)
PHP11,411.22
(inc. VAT)
Units | Per Unit |
1 + | PHP10,188.59 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 902-7518
- Mfr. Part No.:
- BCS M30B4E1-PSC25H-EP02
- Manufacturer:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
BCS DC 3 Wire Non Flush Cylinder Global Capacitive Sensors
BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.
DC3 wire
Cylinder design
Short circuit protected
Polarity reversal
Level detection
M12, M18, M30
LED
IP67
Cylinder design
Short circuit protected
Polarity reversal
Level detection
M12, M18, M30
LED
IP67
Specifications
Attribute | Value |
---|---|
Sensor Technology | Capacitive |
Body Style | Barrel |
Thread Size | M30 x 1.5 |
Output Type | PNP |
Detection Range | 25 mm |
Terminal Type | Cable |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 66.5mm |
Switching Frequency | 100 Hz |
Maximum DC Voltage | 30V |
Switching Current | 100 mA |
Shielding | Unshielded |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +85°C |
Short Circuit Overload Protection | Yes |
Standards Met | CE, cULus Listed |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |