Turck Barrel-Style Proximity Sensor, M30 x 1.5, 30 mm Detection, PNP-NO/NC Output, 10 → 55 V dc, IP68
- RS Stock No.:
- 837-5961
- Mfr. Part No.:
- NI30U-M30-VP44X-H1141
- Manufacturer:
- Turck
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 837-5961
- Mfr. Part No.:
- NI30U-M30-VP44X-H1141
- Manufacturer:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
NI 30U Series
The NI 30U Series of inductive proximity sensors from Turck Banner that features Uprox+.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M30 x 1.5 |
Output Type | PNP-NO/NC |
Detection Range | 30 mm |
Terminal Type | M12 - 4 Pin |
IP Rating | IP68 |
Supply Voltage | 10 → 55 V dc |
Length | 62mm |
Maximum DC Voltage | 55V |
Mounting Type | Non Flush |
Switching Current | ≤200 mA |
Housing Material | Chrome Plated Brass, Copper Zinc |
Shielding | Partial |
Maximum Switching Frequency | 1kHz |
Maximum Operating Temperature | +85°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -30°C |