Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M12 x 1, 2 mm Detection, PNP Output, 48 V dc, IP68
- RS Stock No.:
- 221-2976
- Mfr. Part No.:
- XS512BLPBL2
- Manufacturer:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 221-2976
- Mfr. Part No.:
- XS512BLPBL2
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric inductive proximity sensors are solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Inductive proximity sensors enables the detection, without physical contact, of metal objects.
High operating rates
Fast response
Excellent resistance to industrial environments
Fast response
Excellent resistance to industrial environments
Specifications
Attribute | Value |
---|---|
Thread Size | M12 x 1 |
Body Style | Barrel |
Sensor Technology | Inductive |
Output Type | PNP |
Detection Range | 2 mm |
Terminal Type | Cable |
Supply Voltage | 48 V dc |
IP Rating | IP68 |
Length | 53mm |