Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 215-1493
- Mfr. Part No.:
- E2FM-X2B1 2M
- Manufacturer:
- Omron
Price Each**
PHP10,205.89
(exc. VAT)
PHP11,430.60
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP10,205.89 |
**price indicative
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall