Omron Threaded Barrel Proximity Sensor, M12, 3 mm Detection

Stock information currently inaccessible
RS Stock No.:
214-7087
Mfr. Part No.:
E2E-X3D1-M1GJ-T 0.3M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Detection Range

3 mm

Body Style

Threaded Barrel

The Omron E2E series proximity sensor having shielded body with M12 connector . This sensor has NO operation with DC 2 wire. This proximity sensor has 3 mm sensing distance.

IP degree of protection is IP67
Operating temperature is -25°C to 70°C