Omron Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, NPN NO, 12 → 24 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
214-7084
Mfr. Part No.:
E2E-X1R5E1-M1
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

43mm

IP Rating

IP67

Mounting Type

Flush

Maximum DC Voltage

24V

Minimum Operating Temperature

-40°C

Switching Current

200 mA

Maximum Operating Temperature

+85°C

Switching Frequency

2 kHz

Shielding

Shielded

Series

E2E

Maximum Switching Frequency

2kHz

The Omron E2E series proximity sensor having inductive type with M8 size. This proximity sensor is shielded with 1.5 mm sensing distance. This sensor has NO operation with DC 3 wire NPN output.

IP degree of protection is IP67
Operating temperature is -25°C to 70°C