Omron Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 12 → 24 V
- RS Stock No.:
- 214-7039
- Mfr. Part No.:
- E2A-M12LN08-M1-C1
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP3,371.94
(exc. VAT)
PHP3,776.57
(inc. VAT)
- RS Stock No.:
- 214-7039
- Mfr. Part No.:
- E2A-M12LN08-M1-C1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Supply Voltage | 12 → 24 V | |
| IP Rating | IP67 | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Supply Voltage 12 → 24 V | ||
IP Rating IP67 | ||
Length 70mm | ||
The Omron has E2A series proximity sensor having short body with cylindrical shape brass nickel material housing. This proximity sensor is non shielded with 8 mm sensing distance. This sensor has NO operation with NPN output.
IP degree of protection is IP67
Operating temperature is -40°C to 70°C
Operating temperature is -40°C to 70°C

