- RS Stock No.:
- 161-2236
- Mfr. Part No.:
- EKMB1303111K
- Manufacturer:
- Panasonic
16 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,111.79
(exc. VAT)
PHP1,245.20
(inc. VAT)
Units | Per Unit |
1 - 4 | PHP1,111.79 |
5 - 9 | PHP1,078.44 |
10 - 24 | PHP1,046.08 |
25 + | PHP1,014.70 |
- RS Stock No.:
- 161-2236
- Mfr. Part No.:
- EKMB1303111K
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low current consumption for battery-driven applications.
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | PIR Sensor |
Maximum Output Current | 100µA |
Sensing Distance | 12m |
Switching Mode | Digital |
Output Type | Digital |
Mounting Type | Through Hole |
Package Type | TO-5 |
Pin Count | 3 |
Maximum Supply Current | 6 μA |
Dimensions | 22 x 20.2mm |
Height | 20.2mm |
Minimum Operating Temperature | -20 °C |
Series | EKMB1 |
Width | 22mm |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Supply Voltage | 4 V |
Maximum Operating Temperature | 60 °C |