- RS Stock No.:
- 161-2216
- Mfr. Part No.:
- EKMB1303111K
- Manufacturer:
- Panasonic
Temporarily out of stock - back order for despatch 03/09/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Box of 50)
PHP820.575
(exc. VAT)
PHP919.044
(inc. VAT)
Units | Per Unit | Per Box* |
50 - 50 | PHP820.575 | PHP41,028.75 |
100 - 450 | PHP797.785 | PHP39,889.25 |
500 + | PHP718.006 | PHP35,900.30 |
*price indicative |
- RS Stock No.:
- 161-2216
- Mfr. Part No.:
- EKMB1303111K
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low current consumption for battery-driven applications.
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
A special differential input circuit design is introduced for the EKMB 6μA type for applications where a high noise resistance is required (up to GHz range)
Line up with Horizontally wide detection type
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Type | PIR Sensor |
Maximum Output Current | 100µA |
Sensing Distance | 12m |
Switching Mode | Digital |
Output Type | Digital |
Mounting Type | Through Hole |
Package Type | TO-5 |
Pin Count | 3 |
Maximum Supply Current | 6 μA |
Dimensions | 22 x 20.2mm |
Height | 20.2mm |
Maximum Operating Temperature | 60 °C |
Width | 22mm |
Minimum Operating Supply Voltage | 2.3 V |
Series | EKMB1 |
Minimum Operating Temperature | -20 °C |
Maximum Operating Supply Voltage | 4 V |