Telemecanique Sensors Capacitive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, 24 → 240 V ac, IP67
- RS Stock No.:
- 459-011
- Mfr. Part No.:
- XT130B1FAL2
- Manufacturer:
- Telemecanique Sensors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 459-011
- Mfr. Part No.:
- XT130B1FAL2
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Capacitive sensors for AC applications
Capacitive sensors for detection of insulating materials (flush-mountable).
Multi-current / multi-voltage mode for AC circuit applications.
2-wire cable connection, 2 metres long.
Multi-current / multi-voltage mode for AC circuit applications.
2-wire cable connection, 2 metres long.
Schneider
Specifications
Attribute | Value |
---|---|
Sensor Technology | Capacitive |
Body Style | Barrel |
Thread Size | M30 x 1.5 |
Detection Range | 10 mm |
Terminal Type | Cable |
Supply Voltage | 24 → 240 V ac |
IP Rating | IP67 |
Length | 70mm |
Switching Frequency | 25 Hz |
Maximum AC Voltage | 264V |
Switching Current | 330 mA |
Shielding | Unshielded |
Housing Material | Metal |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Reverse Polarity Protection | No |