- RS Stock No.:
- 133-0111
- Mfr. Part No.:
- Frontline SD
- Manufacturer:
- LeCroy
Discontinued product
- RS Stock No.:
- 133-0111
- Mfr. Part No.:
- Frontline SD
- Manufacturer:
- LeCroy
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- US
Product Details
LeCroy Frontline SD/SDIO/SPI/MMC Bluetooth Protocol Analyser
The ComProbe SD 2.0 Protocol Analyser allows developers and engineers to thoroughly analyse SD, SDIO, MMC and SPI communications, as well as Bluetooth® data carried over the SDIO physical layer, by simultaneously capturing, decoding, displaying, filtering, and detecting errors - all live.
Powered by USB, this small form-factor analyser provides non-intrusive analysis without any compromises; the ComProbe SD comes loaded with support for SPI and MMC specification, and captures data at High-Speed 480 Mbps - its the ideal field or bench tool for developers of SD/SDIO/MMC-equipped devices or Bluetooth devices that use SDIO technology.
Features and Benefits
• Comprehensive Protocol Analysis: Can be used in conjunction with other ComProbe devices for interoperability analysis over multiple bus types
• Data You Can Trust: Non-intrusive in-line capture and analysis provides uncontaminated views of the data you need
• Current and Compatible: Support for 1 and 4-bit modes makes sure youre compatible with current SD, SDIO and MMC specifications
• Compact unit delivers big features to developers of SD, SDIO, SPI and MMC technologies, in the field or at the bench
• Faster to Market: Reduces debug time with simultaneous live capture, display, decode, filtering and detection of protocol errors
Protocol Analysers
Specifications
Attribute | Value |
---|---|
Protocols Supported | Bluetooth, MMC, SD, SDIO, SPI |
Form Factor | Frontline SD |
Connectors | USB 2.0 |
Standard Trigger Events | Packet Identifier |
Dimensions | 127 x 51 x 89mm |
Height | 89mm |
Length | 127mm |
Model Number p | ComProbe BPA Bluetooth Low Energy |
Width | 51mm |