MSA Safety 10146795 Yellow Natural Rubber, Cotton, Rubber, Polyethylene Terephthalate or Polyvinyl Chloride, Grey,

Subtotal (1 unit)*

PHP17,467.97

(exc. VAT)

PHP19,564.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,467.97

*price indicative

RS Stock No.:
637-095
Mfr. Part No.:
10146795
Manufacturer:
MSA Safety
Find similar products by selecting one or more attributes.
Select all

Brand

MSA Safety

Product Type

Protective Hood

Resistance Features

Penetration Resistant

Reusable/Disposable

One Time Use Only

Size

310 x 180 x 230 mm

Material

Natural Rubber, Cotton, Rubber, Polyethylene Terephthalate or Polyvinyl Chloride, Grey, Filtering Paper, Polyester, Polyvinyl Chloride, Impregnated Activated Carbon

Quantity Per Package

3Per Pack

Guard Type

Fire Escape Hood

Visor

PET/Polyvinyl Chloride Lens

Colour

Yellow

Standards/Approvals

EN 403:2004, EN 403:1993

RoHS Status: Exempt

COO (Country of Origin):
DE
The MSA Safety Hood offers one-size-fits-all protection against smoke and gases, particularly carbon monoxide, making it ideal for fire-related environments. The highly visible yellow hood is quick to don and features a nose cup that accommodates a variety of head and face sizes, ensuring a secure fit. The cotton neck seal provides a tight, comfortable seal, while the high-performance filter offers thorough protection. With a wide lens for an expanded field of vision and low breathing resistance to reduce claustrophobia, this hood is designed for both safety and comfort in hazardous situations.

Easy-to-adjust hood is designed to protect from heat, smoke and gases (especially carbon monoxide) during fires

Wide lens offers increased field of vision

Low breathing resistance reduces likelihood of claustrophobia