- RS Stock No.:
- 126-2047
- Mfr. Part No.:
- 95.72W01GCLR
- Manufacturer:
- Optoma
Available for back order.
Added
Price Each
PHP79,550.00
(exc. VAT)
PHP89,096.00
(inc. VAT)
Units | Per Unit |
1 + | PHP79,550.00 |
- RS Stock No.:
- 126-2047
- Mfr. Part No.:
- 95.72W01GCLR
- Manufacturer:
- Optoma
Technical data sheets
Legislation and Compliance
Product Details
Optoma DH400
Optoma DH400 projector is designed for businesses and professional installation environments this compact and powerful projector can be installed or taken on the move. Perfect for small edge blending and stacking projects
Bright 1080p projector - 4000 ANSI Lumens
Installation flexibility - Vertical lens shift and 1.6x zoom
Ultimate Control - Full support for Crestron, Extron, AMX, PJ-Link and Telnet LAN commands
Easy connectivity - HDMI, MHL, VGA, 10 W speaker
USB Power
Energy saving
Eco AV mutes
Auto power off
High contrast
Full 3D
RS232
Colour guarantee
Installation flexibility - Vertical lens shift and 1.6x zoom
Ultimate Control - Full support for Crestron, Extron, AMX, PJ-Link and Telnet LAN commands
Easy connectivity - HDMI, MHL, VGA, 10 W speaker
USB Power
Energy saving
Eco AV mutes
Auto power off
High contrast
Full 3D
RS232
Colour guarantee
For more complex installations, the DH400 projector is equipped with a large 1.6x zoom range, vertical lens shift and networking features for remote monitoring and control
Specifications
Attribute | Value |
---|---|
Projector Type | HD Projector |
Graphics Display | 1080p |
Contrast Ratio | 15000:1 |
Lamp Wattage | 260W |
Built In Speaker | Yes |
Operating Voltage | 100 → 240V |
Weight | 3kg |
Depth | 224mm |
Height | 114mm |
Maximum Operating Voltage | 240 V |
Minimum Operating Voltage | 100 V |
Model | DH400 |
Projector Size Type | Standard |
Includes | AAA Batteries x 2, AC Power Cord, CD User Manual, Quick Start Card, Remote Control |
Width | 314mm |
Aspect Ratio | 16:9 (Native), 4:3 (Compatible) |