Infineon XMC4300F100K256AAXQMA1 ARM Cortex M4 Microcontroller, XMC4300, 144MHz, 256 kB Flash, 100-Pin LFQFP
- RS Stock No.:
- 917-3429
- Mfr. Part No.:
- XMC4300F100K256AAXQMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 917-3429
- Mfr. Part No.:
- XMC4300F100K256AAXQMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
XMC4300 Family 32-Bit Microcontroller ARM Cortex-M4
Infineon Technologies ARM® Cortex® M microcontroller XMC4300 has an integrated EtherCAT® node. It was designed for easy implementation for many areas including factory automation, motor control and robotics. The controller has several other features like on-chip flash and analogue/mixed signals capability. With its flexible design and EtherCAT® communication it means, there is no need for an EtherCAT ASIC, creating more space on the PCB. The microcontroller has full pin/code compatibility of the XMC4000 family. The XMC4300 enhanced MCU can be found in sense and control, memory interfaces, power conversion and Industrial connectivity/control applications.
Infineon also offer the ARM® Cortex® M4 XMC4800 EtherCAT microcontrollers 917-3413, 917-3422 and 917-3425 that consist of 2 MB Flash/352 kB RAM in several package types.
For more Info on the Industrial microcontrollers see: www.infineon.com/XMC4300
Infineon also offer the ARM® Cortex® M4 XMC4800 EtherCAT microcontrollers 917-3413, 917-3422 and 917-3425 that consist of 2 MB Flash/352 kB RAM in several package types.
For more Info on the Industrial microcontrollers see: www.infineon.com/XMC4300
ARM ® Cortex ® M4 @ 144MHz/ 256 kB Flash, 128 kB RAM
Data and IP Protection on Flash
EtherCAT ® node (Ethernet for Control Automation Technology)
2 x CAN nodes
Ethernet MAC, USB-OTG, SD/MMC
4 channel USIC (configurable to SPI, UART, IIC, IIS)
2 x 12-bit ADC, 14 input channels, 2 x parallel sampling and conversion
2 channel 12-bit DAC
12 x 16-bit special purpose timers, dead time generation
Watch Dog Timer, Real-Time Clock
XMC4000 Functional Safety Package
Package: LQFP100
Ambient temperature: -40°C to 125°C (harsh environments)
Free DAVE™ IDE and DAVE Apps
Data and IP Protection on Flash
EtherCAT ® node (Ethernet for Control Automation Technology)
2 x CAN nodes
Ethernet MAC, USB-OTG, SD/MMC
4 channel USIC (configurable to SPI, UART, IIC, IIS)
2 x 12-bit ADC, 14 input channels, 2 x parallel sampling and conversion
2 channel 12-bit DAC
12 x 16-bit special purpose timers, dead time generation
Watch Dog Timer, Real-Time Clock
XMC4000 Functional Safety Package
Package: LQFP100
Ambient temperature: -40°C to 125°C (harsh environments)
Free DAVE™ IDE and DAVE Apps
Specifications
Attribute | Value |
---|---|
Family Name | XMC4300 |
Package Type | LFQFP |
Mounting Type | Surface Mount |
Pin Count | 100 |
Device Core | ARM Cortex M4 |
Program Memory Size | 256 kB |
Maximum Frequency | 144MHz |
RAM Size | 128 kB |
USB Channels | 1 |
Length | 14mm |
ADCs | 2 (8 x 12 bit) |
Height | 1.5mm |
Width | 14mm |
Dimensions | 14 x 14 x 1.5mm |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 1 |
Number of ADC Units | 2 |
Maximum Operating Temperature | +125 °C |