Lexar USB 3.0 External Card Reader for Cfast Memory Cards
- RS Stock No.:
- 914-5146
- Mfr. Part No.:
- LRWCR1TBEU
- Manufacturer:
- Lexar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-5146
- Mfr. Part No.:
- LRWCR1TBEU
- Manufacturer:
- Lexar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lexar | |
| Installation Type | External | |
| Computer Interface | USB 3.0 | |
| Card Types | Cfast | |
| Select all | ||
|---|---|---|
Brand Lexar | ||
Installation Type External | ||
Computer Interface USB 3.0 | ||
Card Types Cfast | ||
- COO (Country of Origin):
- CN
Lexar Card Reader
The Lexar USB 3.0 Professional Workflow card reader includes a four-bay reader hub and your choice of readers, supporting todays most popular card formats. Choose the right reader combination for your needs, use the hub system with PC or Mac®, and take control of your workflow.
Solution components (sold separately):
Lexar® Professional Workflow HR1
Lexar® Professional Workflow HR2
Lexar® Professional Workflow SR1
Lexar® Professional Workflow SR2
Lexar® Professional Workflow CFR1
Lexar® Professional Workflow XR1
Lexar® Professional Workflow XR2
Lexar® Professional Workflow CR1
Lexar® Professional Workflow CR2
Lexar® Professional Workflow UR2
The readers and hubs leverage USB 3.0 technology for high-speed performance, while the Professional Workflow HR2 hub is also designed to deliver next-generation Thunderbolt™ 2 speeds.
Solution components (sold separately):
Lexar® Professional Workflow HR1
Lexar® Professional Workflow HR2
Lexar® Professional Workflow SR1
Lexar® Professional Workflow SR2
Lexar® Professional Workflow CFR1
Lexar® Professional Workflow XR1
Lexar® Professional Workflow XR2
Lexar® Professional Workflow CR1
Lexar® Professional Workflow CR2
Lexar® Professional Workflow UR2
The readers and hubs leverage USB 3.0 technology for high-speed performance, while the Professional Workflow HR2 hub is also designed to deliver next-generation Thunderbolt™ 2 speeds.
Features and Benefits
Innovative, modular design
Transfers images from up to four memory cards at once
Use the readers with the hub or on the go
Transfers images from up to four memory cards at once
Use the readers with the hub or on the go
Applications
Supports todays latest card formats:
SDHCTM/SDXCTM UHS-I, UDMA 7 CompactFlash®, and XQDTM
SDHCTM/SDXCTM UHS-I, UDMA 7 CompactFlash®, and XQDTM
