ISO-TECH IDS-2074E IDS-2000 Series, 70MHz Digital Storage Oscilloscope, 4 Analogue Channels
- RS Stock No.:
- 896-7743
- Manufacturer:
- ISO-TECH
Subtotal (1 unit)*
PHP53,979.09
(exc. VAT)
PHP60,456.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP53,979.09 |
*price indicative
- RS Stock No.:
- 896-7743
- Manufacturer:
- ISO-TECH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Bandwidth | 70MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Digital Storage | |
| Interface | CAN, IIC, LIN, SPI, UART, USB | |
| Sample Rate Random | 1 Gsps | |
| Screen Size | 8in | |
| Series | IDS-2000 | |
| Record Length | 10M points/ch | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Weight | 2.8kg | |
| Power Source | Mains | |
| Height | 127.3mm | |
| Maximum Time Base | 100s/div | |
| Vertical Resolution | 8 bit | |
| Safety Category Level | CAT I, CAT II | |
| Dimensions | 384 x 208 x 127.3mm | |
| Length | 384mm | |
| Digital/Analogue | Digital | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 1ns/div | |
| Display Type | TFT LCD | |
| Safety Category | CAT I 300 Vrms, CAT II 300 Vrms | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Bandwidth 70MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Digital Storage | ||
Interface CAN, IIC, LIN, SPI, UART, USB | ||
Sample Rate Random 1 Gsps | ||
Screen Size 8in | ||
Series IDS-2000 | ||
Record Length 10M points/ch | ||
Minimum Vertical Sensitivity 1mV/div | ||
Weight 2.8kg | ||
Power Source Mains | ||
Height 127.3mm | ||
Maximum Time Base 100s/div | ||
Vertical Resolution 8 bit | ||
Safety Category Level CAT I, CAT II | ||
Dimensions 384 x 208 x 127.3mm | ||
Length 384mm | ||
Digital/Analogue Digital | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 1ns/div | ||
Display Type TFT LCD | ||
Safety Category CAT I 300 Vrms, CAT II 300 Vrms | ||
Related links
- ISO-TECH IDS-2202A IDS-2000 Series, 200MHz Digital Storage Oscilloscope
- ISO-TECH IDS-2102A IDS-2000 Series, 100MHz Digital Storage Oscilloscope
- ISO-TECH GDS-300 Series Portable Oscilloscope, 2 Analogue Channels
- RS PRO IDS2074E Digital Storage Oscilloscope 70MHz
- RS PRO IDS2104E 4 Analogue Channels
- Tektronix DPO2004B DPO2000 Series 4 Analogue Channels
- Tektronix MSO Series 4 Analogue Channels, 16 Digital Channels
- RS PRO Portable Oscilloscope, 2 Analogue Channels
