Keysight Technologies Source Meter

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
888-2364
Mfr. Part No.:
B2961A
Manufacturer:
Keysight Technologies

Keysight Technologies Power Source


The Keysight Technologies 31.8W, 1-channel power source has output voltage rating of 210V and an output current rating of 3.03A and 10.5A. It offers best-in-class precision, wide bipolar output ranges, 6.5 digit resolution, and extremely low noise. It also features graphing capability and arbitrary waveform generation that enable tests and evaluation that conventional power supply/sources cannot carry out.
Inclusions:
Power cable, USB cable, quick reference guide (English), product reference CD-ROM (including PDF manuals, Keysight B2900A Quick I/V measurement software and drivers), Keysight I/O library suite, software and drivers.

Features and Benefits


Wide and bipolar voltage/current sourcing
Precision arbitrary waveform capability with support for 7 built-in functions and user defined waveforms
4.5 digit built-in voltage/current monitoring capability
Programmable output resistance with voltage/current output characteristics emulation capability
Intuitive graphical user interface on 4.3 inch wide colour LCD supporting time domain voltage/current monitoring on the front panel
LXI core conformant, USB 2.0, GPIB, LAN and digital I/O interface

Applications


Industrial
Medical equipment
Electronic equipment

Certifications


IEC61326-1/EN61326-1
AS/NZS CISPR 11
IEC61010-1/EN61010-1
CAN/CSA-C22.2 No. 61010-1-04, C/US certified
CE certified
cCSAus certified
C-Tick certified
KC certified