- RS Stock No.:
- 879-6217
- Mfr. Part No.:
- 1278.1004
- Manufacturer:
- Mentor GmbH
140 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP60.84
(exc. VAT)
PHP68.14
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 10 | PHP60.84 | PHP608.40 |
20 - 40 | PHP59.014 | PHP590.14 |
50 - 90 | PHP57.243 | PHP572.43 |
100 - 190 | PHP55.526 | PHP555.26 |
200 + | PHP53.861 | PHP538.61 |
*price indicative |
- RS Stock No.:
- 879-6217
- Mfr. Part No.:
- 1278.1004
- Manufacturer:
- Mentor GmbH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Horizontal Light Guides, 1 Row - Rectangular (Bargraph)
This family of horizontal light guides, from MENTOR, consist of one row of light pipes. These light guides are ideal for use in bargraph displays with a minimum of 4 displays. The rectangular heads are parallel to the printed board on the front panel. This range of single level light guides is available in single or multiple column arrays with up to 20 sections. A light diffusing screen prevents radiation when using a combination of different colours.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the horizontal light guides:
Designed for bargraph displays
Rectangular heads
1 x row
1 to 20 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C
Designed for bargraph displays
Rectangular heads
1 x row
1 to 20 columns
PC clear UL94 light pipe
PC black UL94 screen
Ambient temperature: -40°C to +85°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Orientation | Right Angle |
Length | 12.9mm |
Dimensions | 9.47 x 8.1 x 12.9mm |
Mounting Type | PCB Mounted |
Lens Shape | Rectangle |
Number of Ways | 4 |
Rows | 1 |
Columns | 4 |
LED Included | No |
Lens Colour | Clear |
Outer Diameter | 1.5 x 0.9mm |
Configuration Rows x Columns | 1 x 4 |