RS PRO Spill Absorbent RS PRO Roll for Chemical Use, 144 L Capacity, 1 Per Pack per Pack
- RS Stock No.:
- 872-5732
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
PHP15,330.18
(exc. VAT)
PHP17,169.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from May 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 19 | PHP15,330.18 |
| 20 - 39 | PHP14,870.26 |
| 40 + | PHP14,424.16 |
*price indicative
- RS Stock No.:
- 872-5732
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Absorbent | |
| Sub Type | Roll | |
| Application | Chemical | |
| Absorbent Capacity | 144L | |
| Quantity Per Package | 1 Per Pack | |
| Trade Name | RS PRO | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Width | 900 mm | |
| Length | 365mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Absorbent | ||
Sub Type Roll | ||
Application Chemical | ||
Absorbent Capacity 144L | ||
Quantity Per Package 1 Per Pack | ||
Trade Name RS PRO | ||
Colour Yellow | ||
Standards/Approvals No | ||
Width 900 mm | ||
Length 365mm | ||
- COO (Country of Origin):
- GB
RS PRO Spill Absorbents
This fast-absorbing roll, equipped with perforated sheets, swiftly contains, and absorbs spills. With the capacity to absorb 80 L or 144 L of spilt chemical fluids, it boasts an open-back design for drying rapidly. Ideal for deployment in walkways, compatible with water, chemicals, fuels, and oils.
Features and Benefits
Variants Available Separately
Applications
Related links
- RS PRO Spill Absorbent RS PRO Roll for Maintenance Use 1 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Roll for Chemical Use 1 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Roll for Chemical Use 1 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Roll for Chemical Use 1 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Roll for Oil Use 1 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Roll for Oil Use 1 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Roll for Oil Use 1 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Roll for Oil Use 1 Per Pack per Pack


