Pramet PWLN(RL) INT Series Lathe Tool Holder for Use with WNMG 0604, 20mm Height, 95° Approach, 180mm Length
- RS Stock No.:
- 866-0401
- Mfr. Part No.:
- A20Q-PWLNR 0604
- Manufacturer:
- Pramet
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP20,101.51
(exc. VAT)
PHP22,513.69
(inc. VAT)
Units | Per Unit |
1 + | PHP20,101.51 |
- RS Stock No.:
- 866-0401
- Mfr. Part No.:
- A20Q-PWLNR 0604
- Manufacturer:
- Pramet
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Pramet PWLN(RL) INT Series Tool Holder, 20mm Height, 180mm Length - A20Q-PWLNR 0604
This high precision tool holder by Pramet in the PWLN(RL) INT series is a reliable and efficient tool for various machining operations. With optimal dimensions and a sturdy build, this lathe part offers reliable performance and durability.
Features & Benefits
• Suitable for use with WNMG 0604 inserts
• Height of 20mm and length of 180mm for precise machining
• Designed for a 95° approach angle for efficient cutting
• Compatible with a range of machining applications
• Height of 20mm and length of 180mm for precise machining
• Designed for a 95° approach angle for efficient cutting
• Compatible with a range of machining applications
Applications
• Ideal for turning and grooving operations
• Suitable for threading and internal machining tasks
• Suitable for threading and internal machining tasks
Can it be used for internal turning operations?
Yes, it is specifically designed for internal turning tasks and offers high precision results.
Will it work with different insert types?
This lathe tool holder is compatible with WNMG 0604 and other inserts, providing versatility in machining operations.
Is it suitable for high-speed machining?
Yes, the design of this lathe part ensures smooth and efficient performance even in high-speed machining applications.
Turning Holders
Breakdown of ISO Reference
Specifications
Attribute | Value |
---|---|
Approach Angle | 95° |
Lathe Part | Lathe Tool Holder |
Series | PWLN(RL) INT |
For Use With | WNMG 0604 |
Length | 180mm |
Height | 20mm |