Banner RPA-TA1-1 Turnbuckle for All Rope Pull Switches
- RS Stock No.:
- 839-4568
- Mfr. Part No.:
- RPA-TA1-1
- Manufacturer:
- Banner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 839-4568
- Mfr. Part No.:
- RPA-TA1-1
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Turnbuckle | |
| For Use With | All Rope Pull Switches | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Turnbuckle | ||
For Use With All Rope Pull Switches | ||
- COO (Country of Origin):
- MX
Turck RP Series Rope Pull Switch
The RP series of rope pull switches are robustly built with a premium finish and are designed to be used in a wide variety of installations
Various spans available ranging from 6 to 100m
Offered in both trip and latch models to ensure your application is covered
Positive opening rope pull switch design
The switch will activate if tension is applied to the rope, or if the rope comes loose and breaks
1 million switch operations minimum
Designed with harsh environments in mind and benefits from a heavy-duty, sturdy finish.
Offered in both trip and latch models to ensure your application is covered
Positive opening rope pull switch design
The switch will activate if tension is applied to the rope, or if the rope comes loose and breaks
1 million switch operations minimum
Designed with harsh environments in mind and benefits from a heavy-duty, sturdy finish.
Related links
- Banner RPA-P1-1 Rope Pulley for All Rope Pull Switches
- IDEM 140016 Rope Pull Kit for Guardian Line Rope Switches, 80m
- Idec Actuator for Use with HS5 Interlock Switches
- Idec Slide Actuator for Use with HS5 Interlock Switches
- Idec Actuator for Use with HS1L Interlock Switches
- Idec Actuator for Use with HS6 Subminiature Interlock Switches
- Pilz Handle for Use with Coded PSENmlock Switches
- ABB Standard Actuator for Use with Mkey Safety Switches
