- RS Stock No.:
- 828-9012
- Mfr. Part No.:
- 710636
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 828-9012
- Mfr. Part No.:
- 710636
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
BMP71 Label Printer - QWERTZ-EU
The BMP71 - Mobile Label Printer is a high end portable cable and wire label printer.
Mobile Label Printer with QWERTZ keyboard - EU Version
With MarkWare software
Large full colour LCD display
Created labels using text, symbols and coding
Applications: Electronic & General Labelling, Laboratory Identification, Safety Identification, Wire & Cable Marking
With MarkWare software
Large full colour LCD display
Created labels using text, symbols and coding
Applications: Electronic & General Labelling, Laboratory Identification, Safety Identification, Wire & Cable Marking
Supplied with
Printer, rugged carrying case, 2 rolls of labels, one black ribbon cartridge, rechargeable battery, AC adapter, USB communication cable, adapter for TLS2200® / HandiMark ™ material roll, Quick Start Guide, Product CD (with Printer Drivers, examples, comprehensive user manual), cleaning-set
BRADY Label Printers and Accessories
Specifications
Attribute | Value |
---|---|
Model | BMP71 |
Lines of Printing | Unlimited |
Keyboard | Yes |
Keyboard Layout | QWERTZ |
Resolution | 300dpi |
Dimensions | 241.3 x 332.7 x 116.8mm |
Connection Port | USB |
Height | 116.8mm |
Weight | 2.5kg |
Width | 241.3mm |
Depth | 332.7mm |