ifm electronic Through Beam Sensor Photoelectric Sensor, Barrel Sensor
- RS Stock No.:
- 814-0373
- Mfr. Part No.:
- OGS500
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP7,270.53
(exc. VAT)
PHP8,142.99
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 9 unit(s) shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,270.53 |
*price indicative
- RS Stock No.:
- 814-0373
- Mfr. Part No.:
- OGS500
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Through Beam Sensor | |
| Output Type | PNP | |
| Terminal Type | Wire | |
| Maximum DC Voltage | 30V dc | |
| Light Source | LED | |
| Materials Detected | Glass | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Current | 20mA | |
| Standards/Approvals | UL, cULus | |
| Housing Material | Stainless Steel | |
| Mount Type | Cable | |
| Hazardous Area Certification | No | |
| Detection Range | 25 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Product Type Photoelectric Sensor | ||
Detection Type Through Beam Sensor | ||
Output Type PNP | ||
Terminal Type Wire | ||
Maximum DC Voltage 30V dc | ||
Light Source LED | ||
Materials Detected Glass | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Current 20mA | ||
Standards/Approvals UL, cULus | ||
Housing Material Stainless Steel | ||
Mount Type Cable | ||
Hazardous Area Certification No | ||
Detection Range 25 m | ||
- COO (Country of Origin):
- DE
IFM OGS M18 Thru Beam Photoelectric Sensors
Photoelectric sensors are used where safe and non-contact de-tection of the exact position of objects is required. The material of the objects to be detected is of no importance. Compared to proximity switches photoelectric sensors have a much higher sensing zone.
Through-beam
M18 barrel
M12 connector
Mating parts:
Receiver - 814-0358
Transmitter - 814-0373
Related links
- ifm electronic Through Beam Sensor Photoelectric Sensor, Barrel Sensor
- ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor
- ifm electronic Through Beam Receiver Photoelectric Sensor, Barrel Sensor
- ifm electronic Through Beam Sensor Photoelectric Sensor, Fork Sensor
- ifm electronic Through Beam Sensor Photoelectric Sensor, Rectangular Sensor
- ifm electronic Through Beam Sensor Photoelectric Sensor, Threaded Miniature Sensor
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
