ifm electronic Through Beam Receiver Photoelectric Sensor, Barrel Sensor
- RS Stock No.:
- 814-0358
- Mfr. Part No.:
- OGE500
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP8,799.42
(exc. VAT)
PHP9,855.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,799.42 |
*price indicative
- RS Stock No.:
- 814-0358
- Mfr. Part No.:
- OGE500
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Barrel | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Through Beam Receiver | |
| Output Type | PNP | |
| Terminal Type | Wire | |
| Maximum DC Voltage | 36V dc | |
| Light Source | LED | |
| Materials Detected | Glass | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP67 | |
| Maximum Current | 11mA | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | cULus, UL | |
| Housing Material | Stainless Steel | |
| Mount Type | Cable | |
| Hazardous Area Certification | No | |
| Detection Range | 25 m | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Barrel | ||
Product Type Photoelectric Sensor | ||
Detection Type Through Beam Receiver | ||
Output Type PNP | ||
Terminal Type Wire | ||
Maximum DC Voltage 36V dc | ||
Light Source LED | ||
Materials Detected Glass | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP67 | ||
Maximum Current 11mA | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals cULus, UL | ||
Housing Material Stainless Steel | ||
Mount Type Cable | ||
Hazardous Area Certification No | ||
Detection Range 25 m | ||
- COO (Country of Origin):
- DE
IFM OGE M18 Thru Beam Photoelectric Sensors
Photoelectric sensors are used where safe and non-contact de-tection of the exact position of objects is required. The material of the objects to be detected is of no importance. Compared to proximity switches photoelectric sensors have a much higher sensing zone.
Through-beam
M18 barrel
M12 connector
Adjustable
Mating parts:
Receiver - 814-0358
Transmitter - 814-0373
Related links
- BALLUFF Through Beam Receiver Photoelectric Sensor, Barrel Sensor
- ifm electronic Through Beam Photoelectric Sensor, Barrel Sensor
- ifm electronic Through Beam Sensor Photoelectric Sensor, Barrel Sensor
- Banner Receiver Photoelectric Sensor, Barrel Sensor
- ifm electronic Diffuse Photoelectric Sensor, Barrel Sensor
- ifm electronic Retroreflective Photoelectric Sensor, Barrel Sensor
- ifm electronic Background Suppression Photoelectric Sensor, Barrel Sensor
- Stanley Tylon 8m Tape Measure, Metric & Imperial
