- RS Stock No.:
- 808-8691
- Mfr. Part No.:
- 33622A
- Manufacturer:
- Keysight Technologies
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP512,408.32
(exc. VAT)
PHP573,897.32
(inc. VAT)
Units | Per Unit |
1 + | PHP512,408.32 |
- RS Stock No.:
- 808-8691
- Mfr. Part No.:
- 33622A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Arbitrary Waveform Generator, 2 Channels, 120MHz Bandwidth - 33600A Series - 33622A
Use this arbitrary waveform generator from Keysight Technologies to generate accurate waveforms in testing applications. A typical crosstalk of less than -85dB means there's minimal interference, giving you a clear signal. Thanks to its low edge jitter of less than 1ps, you can ensure stable edges and accurate timing in your circuit setup. It has operating modes such as frequency sweep, modulation and gated burst, making it a versatile choice. This unit has built-in LAN, USB and GPIB ports for ease of connection and communication with other devices.
Features & Benefits
• Backlit graphical display for ease of use in low-light environments
• Includes FM, AM, PM, PWM, FSK, BPSK and sum modulation for versatility
• Bandwidth of 120MHz for testing medium to high-frequency components
• Wide operating temperature range between 0°C and +55°C for use in harsh conditions
• Includes FM, AM, PM, PWM, FSK, BPSK and sum modulation for versatility
• Bandwidth of 120MHz for testing medium to high-frequency components
• Wide operating temperature range between 0°C and +55°C for use in harsh conditions
Applications
• Instrumentation and control
• Telecommunications
• PCB manufacturing
• Robotics and automation
• Telecommunications
• PCB manufacturing
• Robotics and automation
What's the advantage of Trueform technology?
Unlike DDS technology, Trueform doesn't skip points and offers anti-alias filtering, ensuring you get a highly accurate waveform.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 120MHz |
Minimum Frequency | 1 μHz |
Maximum Frequency Triangle Ramps | 800kHz |
Number of Channels | 2 |
Minimum Frequency Triangle Ramps | 1µHz |
Maximum Sampling Frequency | 4Msps |
Resolution | 4 Digit |
Pulse Resolution | 4Digit |
Minimum Pulse Delay | 2.9ns |
Minimum Pulse Width | 5ns |
Arbitrary Waveforms | Yes |
Model Number p | 33600A |
Height | 103.8mm |
Minimum Operating Temperature | 0°C |
Interface Type | USB |
Sweep | Linear, Logarithmic |
Maximum Output Amplitude | 20V Pk-Pk |
Dimensions | 303.2 x 261.1 x 103.8mm |
Data Entry | Keyboard |
Inputs | Modulation In, Reference In, Trig In |
Length | 303.2mm |
Display Type | 4.3 in TFT |
Maximum Operating Temperature | +55°C |
Rise - Fall Time | 2.9ns |
Width | 261.1mm |
Connector Type | BNC |
Weight | 3.5kg |