Phoenix Contact MINI COMBICON FRONT-MC Series Pluggable Terminal Block, 3-Contact, 3.81mm Pitch, Cable Mount, 1-Row,
- RS Stock No.:
- 804-2336
- Mfr. Part No.:
- 1850673
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP13,195.05
(exc. VAT)
PHP14,778.45
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP263.901 | PHP13,195.05 |
*price indicative
- RS Stock No.:
- 804-2336
- Mfr. Part No.:
- 1850673
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Mounting Type | Cable Mount | |
| Gender | Female | |
| Termination Method | Screw | |
| Type | Plug | |
| Current Rating | 8A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 320 V | |
| Series | MINI COMBICON FRONT-MC | |
| Material | Polyamide | |
| Depth | 12.3mm | |
| Length | 12.22mm | |
| Width | 21.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Mounting Type Cable Mount | ||
Gender Female | ||
Termination Method Screw | ||
Type Plug | ||
Current Rating 8A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 320 V | ||
Series MINI COMBICON FRONT-MC | ||
Material Polyamide | ||
Depth 12.3mm | ||
Length 12.22mm | ||
Width 21.7mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON FRONT-MC 1,5 3.81mm Pitch Mini Plug-In Terminal Block Connectors
MINI COMBICON MC 1,5 3.81mm pitch mini plug-in cable mount terminal block connectors with a 0.14 - 1.5mm2 front screw connection and a horizontal wire entry.
MC Part numbers prefixed with 18508 and 18509 also have a screw flange.
These MINI COMBICON MC 1,5 3.81mm free hanging plug in connectors mate with MINI COMBICON MC 1,5 3.81mm and MINI COMBICON MCV 1,5 3.81mm terminal block headers, see stock numbers 649-0128, 220-4894 and 220-4800 typically.
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For marker pen see stock number 101-2925
MC Part numbers prefixed with 18508 and 18509 also have a screw flange.
These MINI COMBICON MC 1,5 3.81mm free hanging plug in connectors mate with MINI COMBICON MC 1,5 3.81mm and MINI COMBICON MCV 1,5 3.81mm terminal block headers, see stock numbers 649-0128, 220-4894 and 220-4800 typically.
For marker card see stock number 648-5508
For screwdriver see stock number 390-9663
For marker pen see stock number 101-2925

