Phoenix Contact, KGG-MSTB 2.5 ABS Terminal Block Housing, Cable Mount
- RS Stock No.:
- 802-8804
- Mfr. Part No.:
- 1803918
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
PHP4,337.65
(exc. VAT)
PHP4,858.17
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | PHP433.765 | PHP4,337.65 |
| 50 + | PHP390.388 | PHP3,903.88 |
*price indicative
- RS Stock No.:
- 802-8804
- Mfr. Part No.:
- 1803918
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | KGG-MSTB 2.5 | |
| Material | ABS | |
| Mounting Type | Cable Mount | |
| Number of Contacts | 7 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series KGG-MSTB 2.5 | ||
Material ABS | ||
Mounting Type Cable Mount | ||
Number of Contacts 7 | ||
- COO (Country of Origin):
- PL
Phoenix Contact KGG-MSTB Cable Housings
A range of green, ABS plug-in cable housings that consist of two snap-locking half-shells that can be manually fitted together
Features and Benefits
• Straight cable outlet for sequencing several cable housings
• Easier plug-in and disconnection processes
• Strain relief for the cables provided by cable binder or a clamp
• Full latching of both half shells of the cable housing
• UL94-HB Flammability
• Easier plug-in and disconnection processes
• Strain relief for the cables provided by cable binder or a clamp
• Full latching of both half shells of the cable housing
• UL94-HB Flammability
