Phoenix Contact PSR-SCP Safety Relay 24V dc, Single Channel 2 Safety Contacts
- RS Stock No.:
- 801-6075
- Mfr. Part No.:
- 2981978
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 unit)*
PHP7,205.00
(exc. VAT)
PHP8,069.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP7,205.00 |
*price indicative
- RS Stock No.:
- 801-6075
- Mfr. Part No.:
- 2981978
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Supply Voltage | 24V dc | |
| Number of Channels | 1 | |
| Safety Contacts | 2 | |
| Terminal Type | Screw | |
| Safety Category | 3 | |
| Depth | 114.5mm | |
| Width | 17.5mm | |
| Series | PSR-SCP | |
| Length | 99mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Supply Voltage 24V dc | ||
Number of Channels 1 | ||
Safety Contacts 2 | ||
Terminal Type Screw | ||
Safety Category 3 | ||
Depth 114.5mm | ||
Width 17.5mm | ||
Series PSR-SCP | ||
Length 99mm | ||
- COO (Country of Origin):
- DE

