Weller T0051320499N Desoldering Iron, 55W

Subtotal (1 unit)*

PHP22,910.27

(exc. VAT)

PHP25,659.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,910.27

*price indicative

RS Stock No.:
801-4741
Mfr. Part No.:
T0051320499N
Manufacturer:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Product Type

Desoldering Kit

Desoldering Tool Type

Desoldering Iron

Output Power

55W

Kit Contents

Safety Rest WDH51, WXMP Micro-Soldering Iron, RT3 Chisel Tip

Voltage

24 V

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Desoldering Kit, 55 W Output Wattage - T0051320499N


This desoldering kit by Weller is a precision tool designed for professional use in different industries. It offers high wattage output and a temperature range ideal for a variety of applications.

Features & Benefits


• RT3 Chisel Tip for precise desoldering

• WDH51 Safety Rest for convenient tool placement

• WXMP Micro-Soldering Iron included in the kit for versatile soldering options

• High wattage output of 120W for efficient desoldering

• Temperature range of 100°C - 450°C for versatile use

Applications


• Ideal for electronics rework with internal solder reservoir

• Suitable for vertical handling applications

Can it handle delicate electronics components?


Yes, the desoldering iron set is designed for precision desoldering, making it suitable for delicate electronics components.

Will it work with other Weller products?


The WXDV 120 desoldering tool can be connected to the WXD 2 system for added functionality.

Is it suitable for professional use?


Yes, the Weller desoldering kit is designed for professional users in different industries.

Related links