Molex, Plug Cable Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
800-6927
Mfr. Part No.:
73251-0132
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Size

Subminiature

Bulkhead

No

Body Plating

Nickel

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

Series Number

73251

COO (Country of Origin):
TW

Molex 50 Ohm SMA RF Coaxial Plug Cable Connectors


A range of Molex 50 Ohm SMA RF Coaxial Crimp Plug Cable Connectors:
800-6955 SMA Plug Straight Crimp RG174/188/316
800-6996 SMA Plug Right Angle Crimp RG174/188/316

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Molex SMA RF Coaxial Connectors


The Molex range of high- performance SMA RF Coaxial subminiature Connectors are suitable for microwave frequencies. The SMA design of threaded couplings gives uniform contact of the outer conductors to reduce reflections and attenuation at higher frequencies. High mechanical strength and durability are also ensured by the threaded SMA design.