RS PRO Galvanised BS21 40mm Stainless Steel Pipe, 3.23m Length, 48mm Nominal Outer Diameter
- RS Stock No.:
- 796-644
- Manufacturer:
- RS PRO
This image is representative of the product range
- RS Stock No.:
- 796-644
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Finish | Galvanised | |
| Nominal Outer Diameter | 48mm | |
| Wall Thickness | 3.2mm | |
| Length | 3.23m | |
| Thread Size | 40mm | |
| Thread Standard | BS21 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Finish Galvanised | ||
Nominal Outer Diameter 48mm | ||
Wall Thickness 3.2mm | ||
Length 3.23m | ||
Thread Size 40mm | ||
Thread Standard BS21 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Steel Tube
To BS1387
Threaded with a BS21 taper thread at both ends
Supplied in 3.23m lengths
Threaded with a BS21 taper thread at both ends
Supplied in 3.23m lengths
Note
Tubing can be used for Structural Systems and Hand Railing by removing the thread
Standards
BS1387
Related links
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- RS PRO Stainless Steel Pipe 6mm Nominal Outer Diameter
- RS PRO Stainless Steel Pipe 8mm Nominal Outer Diameter
- RS PRO Stainless Steel Pipe 12mm Nominal Outer Diameter
- RS PRO BSPT 1in Stainless Steel Pipe 33.24mm Nominal Outer Diameter
- RS PRO BSPT 1/2in Stainless Steel Pipe 21mm Nominal Outer Diameter
- RS PRO BSPT 3/8in Stainless Steel Pipe 16.6mm Nominal Outer Diameter
- RS PRO BSPT 1/4in Stainless Steel Pipe 13.15mm Nominal Outer Diameter

