Alps Alpine Micro Switch, SPDT, 100 mA @ 12 V dc
- RS Stock No.:
- 758-2120
- Mfr. Part No.:
- SPVQ140100
- Manufacturer:
- Alps Alpine
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-2120
- Mfr. Part No.:
- SPVQ140100
- Manufacturer:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Contact Configuration | SPDT | |
| Mounting Type | PCB, Through Hole | |
| Actuator Type | Plunger | |
| Contact Current Rating | 100 mA @ 12 V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Contact Configuration SPDT | ||
Mounting Type PCB, Through Hole | ||
Actuator Type Plunger | ||
Contact Current Rating 100 mA @ 12 V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
IP Rating IP67 | ||
Alps Detector Switches - SPVQ Waterproof Series
The Alps SPVQ series are non-shorting, low-current, IP67 waterproof detector switches with a 3mm long travel that are designed for use in wet environments within industrial vehicles and in car open/close door detection and many other applications.
These SPVQ waterproof detector switches have a maximum switching current rated to 0.1A at 12Vdc and a minimum rating of 50μA at 3Vdc with 500mΩ contact resistance, 100MΩ minimum insulation resistance and 500Vac withstand voltage for one minute.
The SPVQ waterproof detector switches are available in options that include versions with plunger or lever actuators and options of PCB mounted (stock numbers 758-2120, 758-2124, 758-2133) or pre-wired with 250mm of 3 core wire (stock number 758-2136 only). Plunger actuators have a 2N operating force while lever actuators have a 5.9N maximum operating force.
These SPVQ waterproof detector switches have a maximum switching current rated to 0.1A at 12Vdc and a minimum rating of 50μA at 3Vdc with 500mΩ contact resistance, 100MΩ minimum insulation resistance and 500Vac withstand voltage for one minute.
The SPVQ waterproof detector switches are available in options that include versions with plunger or lever actuators and options of PCB mounted (stock numbers 758-2120, 758-2124, 758-2133) or pre-wired with 250mm of 3 core wire (stock number 758-2136 only). Plunger actuators have a 2N operating force while lever actuators have a 5.9N maximum operating force.
IP67 waterproof and dustproof detector switches
SPDT, latching action
Vehicle compatible
Long operating life of 300,000 switching cycles
SPDT, latching action
Vehicle compatible
Long operating life of 300,000 switching cycles
Detector Switches
Related links
- Alps Alpine Micro Switch 100 mA @ 12 V dc
- Alps Alpine Detector Switch 100 mA @ 12 V dc
- Omron Micro Switch 100 mA, Silver Plated
- Nidec Components PCB DIP Switch SPDT 100 mA
- Nidec Components Surface Slide Switch SPDT 100 mA Copper
- Nidec Components PCB Slide Switch SPDT 100 mA Polyamide
- C & K IP40 Green Tactile Switch Button SPDT 100 mA 32 V dc, PCB
- Alps Alpine Detector Switch 1 mA
