Recom LED Driver, 3 → 6V dc Output, 3W Output, 700mA Output, Constant Current / Constant Voltage
- RS Stock No.:
- 737-7051
- Mfr. Part No.:
- RACD03-700
- Manufacturer:
- Recom
Subtotal (1 unit)*
PHP712.44
(exc. VAT)
PHP797.93
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP712.44 |
*price indicative
- RS Stock No.:
- 737-7051
- Mfr. Part No.:
- RACD03-700
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 3 → 6V dc | |
| Maximum Output Power | 3W | |
| Output Current | 700mA | |
| Dimmable | No | |
| Input Voltage | 120 → 370 V dc, 90 → 264 V ac | |
| Operation | Constant Current / Constant Voltage | |
| LED Driver Type | LED Driver | |
| AC or DC Input Voltage | ac, dc | |
| IP Rating | IP66 | |
| Current Rating | 0 → 700mA | |
| Number of Outputs | 1 | |
| Series | RACD03 | |
| Voltage Rating | 264V ac | |
| Configuration | Enclosed | |
| Primary Type | AC-DC, DC-DC | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 3 → 6V dc | ||
Maximum Output Power 3W | ||
Output Current 700mA | ||
Dimmable No | ||
Input Voltage 120 → 370 V dc, 90 → 264 V ac | ||
Operation Constant Current / Constant Voltage | ||
LED Driver Type LED Driver | ||
AC or DC Input Voltage ac, dc | ||
IP Rating IP66 | ||
Current Rating 0 → 700mA | ||
Number of Outputs 1 | ||
Series RACD03 | ||
Voltage Rating 264V ac | ||
Configuration Enclosed | ||
Primary Type AC-DC, DC-DC | ||
- COO (Country of Origin):
- CN
RECOM LED Driver, Enclosed Type, 3kV AC Isolation - RACD03 Series - RACD03-700
When you want to minimise LED flickering and colour change, choose this LED driver from RECOM. It converts AC power to a regular DC supply and responds to changes in the LED's electrical properties caused by temperature increase. For maximum flexibility, this product offers both constant voltage and constant current output, making it ideal for driving up to 6 high-power LEDs. To safeguard delicate components, this driver protects against overload and short circuits, as well as output overvoltage and overtemperature.
Features & Benefits
• 3mm mounting screws included for easy installation
• Colour-coded flying leads make wiring straightforward
• PCB housing offers excellent electrical resistance for safe operation
• 3 to 6V DC output for versatility
• Colour-coded flying leads make wiring straightforward
• PCB housing offers excellent electrical resistance for safe operation
• 3 to 6V DC output for versatility
Applications
• Industrial or commercial lighting fixtures
• Sports venues
• Traffic signals
• Sports venues
• Traffic signals
Is it safe to use this driver in wet environments?
Yes, an IP66 rating indicates this product is waterproof against high-pressure jets from all directions.
How bright is a 3W LED bulb?
Generally speaking, LED bulbs are brighter than incandescent bulbs. A 3W LED bulb would have an equivalent brightness to a 45W incandescent alternative.
Recom - Constant Current LED Power Supply
Related links
- Recom LED Driver 4.2W Output Constant Current
- Recom LED Driver 3W Output Constant Current / Constant Voltage
- Recom LED Driver 3W Output Constant Current / Constant Voltage
- Recom LED Driver 6W Output Constant Current / Constant Voltage
- Recom LED Driver 25W Output Constant Current Dimmable
- Recom LED Driver 12W Output Constant Current Dimmable
- Recom LED Driver 18W Output Constant Current Dimmable
- Recom LED Driver 9W Output Constant Current Dimmable
