Kimberly Clark Jackson Safety Black Polyester Heat Resistant Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 715-8169
- Mfr. Part No.:
- 97274
- Manufacturer:
- Kimberly Clark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 715-8169
- Mfr. Part No.:
- 97274
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Glove Size | 11 | |
| Primary Glove Application | Heat Resistant | |
| Glove Material | Polyester | |
| Main Colour of Glove | Black | |
| Glove Coating | Latex | |
| Number of Gloves | 12Pairs | |
| EN388 Abrasion | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Tear | 4 | |
| EN388 Puncture | 2 | |
| EN388 Cut - TDM-100 Test | X | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| Range | Jackson Safety | |
| EN511 Cold | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Glove Size 11 | ||
Primary Glove Application Heat Resistant | ||
Glove Material Polyester | ||
Main Colour of Glove Black | ||
Glove Coating Latex | ||
Number of Gloves 12Pairs | ||
EN388 Abrasion 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Tear 4 | ||
EN388 Puncture 2 | ||
EN388 Cut - TDM-100 Test X | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
Range Jackson Safety | ||
EN511 Cold No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Exempt
Kimberly Clark
KleenGuard G40 Latex Hand Specific Gloves 97274 - Grey & Black, 11, 5x12 pairs (120 total)
KleenGuard gloves are designed to protect hands against mechanical hazards, getting the job done when safety and flexibility is key. Each hand specific pair of gloves combines thermal and mechanical protection for handing a wider range of applications. Available in a choice of five sizes with colour-coded cuffs offering PPE category 2 protection, heat resistance and excellent grip. Perfect for heavy duty mechanical, manufacturing and construction environments. These gloves have a latex 'crinkle' finish for excellent grip and the seamless knitted nylon backing offers breathability and comfort in extended use. High tear resistance providing high durability and reducing costs. For other glove sizes, see product codes 97270, 97271, 97272 and 97273. 5 bags x 12 pairs hand specific, grey & black gloves, 11, (120 total)
Features and Benefits
5 bags x 12 pairs hand specific, grey & black gloves, 11, (120 total)
PPE category 2 protection
Latex 'crinkle' finish for excellent grip
Perfect for heavy duty mechanical, manufacturing and construction environments
Combines thermal and mechanical protection for handling a wider range of applications
PPE category 2 protection
Latex 'crinkle' finish for excellent grip
Perfect for heavy duty mechanical, manufacturing and construction environments
Combines thermal and mechanical protection for handling a wider range of applications
Available sizes;
KleenGuard® G40 Latex Hand Specific Gloves 97271 - Grey & Black, 8, 12 pairs
RS stock no: 7158153
KleenGuard® G40 Latex Hand Specific Gloves 97272 - Grey & Black, 9, 12 pairs
KleenGuard® G40 Latex Hand Specific Gloves 97272 - Grey & Black, 9, 12 pairs
RS stock no: 7158162
KleenGuard® G40 Latex Hand Specific Gloves 97273 - Grey & Black, 10, 12 pairs
KleenGuard® G40 Latex Hand Specific Gloves 97273 - Grey & Black, 10, 12 pairs
RS stock no: 7158165
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Related links
- Kimberly Clark Jackson Safety Black Polyester Heat Resistant Work Gloves Latex Coating
- Kimberly Clark Jackson Safety Black Polyester Heat Resistant Work Gloves Latex Coating
- Kimberly Clark Jackson Safety Black Polyester Heat Resistant Work Gloves Latex Coating
- Kimberly Clark Jackson Safety Blue Nylon General Purpose Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Polyester Work Gloves Latex Coating
- Tegera Black Fibreglass Polyester Work Gloves Latex Coating
- Ansell 42-474 Grey Polyester Cotton Fibre Heat Resistant Gloves Nitrile Coating
- Traffi Green Acrylic Polyester Cut Resistant Gloves Latex Coating
