- RS Stock No.:
- 713-4295
- Mfr. Part No.:
- 53220A
- Manufacturer:
- Keysight Technologies
1 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
3 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP218,813.54
(exc. VAT)
PHP245,071.16
(inc. VAT)
Units | Per Unit |
1 + | PHP218,813.54 |
- RS Stock No.:
- 713-4295
- Mfr. Part No.:
- 53220A
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Frequency Counter
The Keysight Technologies frequency counter with RS calibration is a 2 channel new generation, 350MHz RF and universal counter/timers delivering exceptional performance and usability standards. This frequency counter provides high-speed measurements and built-in analysis provides functionality that was not previously available in the basic frequency counters/timers. It offers resolution capabilities up to 12 digits/second. This counter has built-in analysing and graphing capabilities to maximise insight and information delivered. It can measure parameters like frequency, frequency ratio, period, peak to peak voltage, RF signal strength, single period and pulse width.
Supplied with
certificate of calibration, IEC power cord, USB cable, CD including programming examples, programmer's reference help file, user's guide, quick start tutorial, service guide, Keysight IO Library CD
Supplied with
certificate of calibration, IEC power cord, USB cable, CD including programming examples, programmer's reference help file, user's guide, quick start tutorial, service guide, Keysight IO Library CD
Features and Benefits
Optional 6GHz or 15GHz input
Single-shot resolution 20ps models
1M reading memory and USB flash storage
Various connectivity interfaces like LXI-C, LAN, USB, GPIB
Up to 75,000 and 90,000 readings/sec (frequency and time interval)
Large colour graphical display for histogram, trend/strip chart and advanced math operations like statistics
Advance data logging
Operating temperature ranges between -10°C and 60°C
BNC connector type
Single-shot resolution 20ps models
1M reading memory and USB flash storage
Various connectivity interfaces like LXI-C, LAN, USB, GPIB
Up to 75,000 and 90,000 readings/sec (frequency and time interval)
Large colour graphical display for histogram, trend/strip chart and advanced math operations like statistics
Advance data logging
Operating temperature ranges between -10°C and 60°C
BNC connector type
Applications
Data communication
Embedded systems
RF and microwaves
Laboratories
Embedded systems
RF and microwaves
Laboratories
Certifications
Certified ISO 9001:2008
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 350MHz |
Minimum Frequency | 1 (DC) mHz |
Resolution | 12 Digit |
Pulse Width Resolution | 40ns |
Maximum Input Voltage | 5 V, 50 V |
Minimum Input Voltage | -50 V, -5 V |
Input Impedance | 1 MΩ, 50 Ω |
Connector Type | BNC |
Dimensions | 261.2 x 302.2 x 103.8mm |
Plug Type | Europe, UK |
Weight | 3.9kg |
Minimum Operating Temperature | 0°C |
Model Number p | 53220A |
Height | 103.8mm |
Maximum Operating Temperature | +55°C |
Length | 261.2mm |
Width | 302.2mm |