Sollatek Spike and Surge Protector 13A Spike and Lightning Suppressor, Surge, 2990VA, Floor Standing, Wall Mount
- RS Stock No.:
- 707-9876
- Mfr. Part No.:
- 92642109
- Manufacturer:
- Sollatek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 707-9876
- Mfr. Part No.:
- 92642109
- Manufacturer:
- Sollatek
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sollatek | |
| Input Voltage | 230V ac | |
| Output Power | 2990VA | |
| Output Current | 13A | |
| Mounting Type | Floor Standing, Wall Mount | |
| Maximum Operating Frequency | 75Hz | |
| Maximum Temperature | +55°C | |
| Minimum Operating Frequency | 45 | |
| Minimum Temperature | 0°C | |
| Voltage Protection Mode | Under and Over Voltage | |
| Protection Type | Spike and Lightning Suppressor, Surge | |
| Wiring Configuration | L N E | |
| Electrical Phase | 1 | |
| Standards Met | ISO9001:2008 | |
| Select all | ||
|---|---|---|
Brand Sollatek | ||
Input Voltage 230V ac | ||
Output Power 2990VA | ||
Output Current 13A | ||
Mounting Type Floor Standing, Wall Mount | ||
Maximum Operating Frequency 75Hz | ||
Maximum Temperature +55°C | ||
Minimum Operating Frequency 45 | ||
Minimum Temperature 0°C | ||
Voltage Protection Mode Under and Over Voltage | ||
Protection Type Spike and Lightning Suppressor, Surge | ||
Wiring Configuration L N E | ||
Electrical Phase 1 | ||
Standards Met ISO9001:2008 | ||
- COO (Country of Origin):
- CN
Related links
- Sollatek Spike & Surge Protector 13 A Wall
- Sollatek, NotebookGuard Surge Protector 250V Maximum Voltage Rating 13.5 kA Maximum Surge Current Class Iii Surge/Spike
- Sollatek, PureAC13 Surge Suppressor Unit 250 V Maximum Voltage Rating 13A Maximum Surge Current Mains Protector
- Surge Suppressor Units
- Sollatek, AVS30 Surge Suppressor Unit 320V ac Maximum Voltage Rating 6.5 kA Maximum Surge Current Surge/Spike Protection
- Sollatek, AVS3P-0 Surge Suppressor Unit 230V Maximum Voltage Rating 6.5 kA Maximum Surge Current Transient/Surge/Spike
- Surge Protection Devices
- Sollatek, Hivoltguard Surge Suppressor Unit 230V Maximum Voltage Rating 6.5 kA Maximum Surge Current Overvoltage
