Sollatek Voltage Switcher 230 V ac 5 A, 1380VA, Plug-in
- RS Stock No.:
- 707-9845
- Mfr. Part No.:
- 92615100
- Manufacturer:
- Sollatek
Bulk discount available
Subtotal (1 unit)*
PHP2,966.86
(exc. VAT)
PHP3,322.88
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 25 unit(s) shipping from March 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,966.86 |
| 10 - 24 | PHP2,877.87 |
| 25 - 49 | PHP2,791.54 |
| 50 + | PHP2,707.79 |
*price indicative
- RS Stock No.:
- 707-9845
- Mfr. Part No.:
- 92615100
- Manufacturer:
- Sollatek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sollatek | |
| Product Type | Voltage Switcher | |
| Output Power | 1380VA | |
| Output Current | 5A | |
| Mount Type | Plug-in | |
| Maximum Operating Frequency | 75Hz | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Frequency | 45Hz | |
| Minimum Operating Temperature | 0°C | |
| Series | Voltshield | |
| Electrical Phase | 1 | |
| Standards/Approvals | ISO9001:2008Voltage Protection Mode | |
| Select all | ||
|---|---|---|
Brand Sollatek | ||
Product Type Voltage Switcher | ||
Output Power 1380VA | ||
Output Current 5A | ||
Mount Type Plug-in | ||
Maximum Operating Frequency 75Hz | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Frequency 45Hz | ||
Minimum Operating Temperature 0°C | ||
Series Voltshield | ||
Electrical Phase 1 | ||
Standards/Approvals ISO9001:2008Voltage Protection Mode | ||
- COO (Country of Origin):
- CN
Combined Over/Under Voltage Plus Transients Protection
Hivoltguard protects all electronic equipment against over voltage, surges, and spikes. Fridgeguard protects against low voltage conditions which are specifically harmful to all motors, pumps, and compressors in fridges and freezers.
Automatically disconnects when mains "BAD"
Automatically reconnects again when "GOOD"
Fast response to fluctuations (10ns)
Full status indication from LED array
Reset when mains OK for a pre-set period of 1 minute for Hivoltguard, 3 minutes for Fridgeguard
Dimensions (L x W x D) 135 x 60 x 55mm
Transient Voltage Suppressors (Mains, Domestic)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.
Related links
- Sollatek Voltage Switcher 230 V ac 6 A Plug-in
- Sollatek Voltage Switcher 20 A Wall
- Sollatek Voltage Switcher
- Sollatek Voltage Stabiliser 196/258 V 6 A Stand Alone
- Sollatek Voltage Stabiliser 230 V ac 4 A Desktop
- Sollatek Voltage Stabiliser 230 V ac 16 A, 3680VA
- Sollatek Voltage Stabiliser 230 V ac 8 A Desktop
- Sollatek Voltage Stabiliser 230 V 4 A Desktop
