- RS Stock No.:
- 690-9650
- Mfr. Part No.:
- N6733B
- Manufacturer:
- Keysight Technologies
2 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP43,085.88
(exc. VAT)
PHP48,256.19
(inc. VAT)
Units | Per Unit |
1 + | PHP43,085.88 |
- RS Stock No.:
- 690-9650
- Mfr. Part No.:
- N6733B
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Bench Power Supply, 0 to 20V DC Output Voltage Range, 50W Output Power Rating - N6700 Series - N6733B
Need a flexible energy source for DUTs (devices under test)? Choose this 50W bench power supply from Keysight Technologies. When inserted into a mainframe, this nifty component provides an adjustable output of 0 to 20V DC and an output current of 0 to 2.5A, so you can put your low-power equipment through its paces. Thanks to its high current measuring accuracy of 0.15% + 5mA, this power supply is the ideal choice for precise testing. A wide operating temperature range of 0°C to +40°C means this hardy unit can beat the heat in harsh environments
• Built-in GPIB, LAN and USB connectivity for flexible data transfer
• Integrated digitiser lets you visualise your outputs as a graph for convenient analysis
• Output turn-on delay time of 32ms for a lightning-quick response
• Integrated digitiser lets you visualise your outputs as a graph for convenient analysis
• Output turn-on delay time of 32ms for a lightning-quick response
Applications
• Circuit design
• Research and development laboratories
• Manufacturing sector
• Research and development laboratories
• Manufacturing sector
Which mainframes is this unit compatible with?
This versatile power supply is compatible with both the N6700 low-profile modular power system (136-5424, 136-5426 and 136-5428) and the N6705 DC power analyser (134-5646).
Keysight Power Supplies
Specifications
Attribute | Value |
---|---|
Series | N6700 |
Model Number | N6733B |
Number of Outputs | 1 |
Rack Units | 1 U |
Supply Voltage | 100 → 240V ac |
Output Voltage | 0 → 20V |
Output Current | 2.5A |
Power Rating | 50W |
Number of Displays | 2 |
Type | Digital |
Bench Power Supply Type | DC Power Module |
Digital/Analogue | Digital |
Input Connector | Wire Clamp |
Output Connector | Screw Terminal |
Maximum Temperature | +55°C |
Minimum Temperature | 0°C |