Weller XT BS 2.4 mm Conical 36.5 mm Soldering Iron Tip for use with WXP120, WP120
- RS Stock No.:
- 669-5742
- Mfr. Part No.:
- T0054471599
- Manufacturer:
- Weller
Subtotal (1 unit)*
PHP679.82
(exc. VAT)
PHP761.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 17 unit(s) shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP679.82 |
*price indicative
- RS Stock No.:
- 669-5742
- Mfr. Part No.:
- T0054471599
- Manufacturer:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Model Number | XT BS | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXP120, WP120 | |
| Tip Series | XT | |
| Tip Width | 2.4 mm | |
| Tip Length | 36.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Model Number XT BS | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
For Use With WXP120, WP120 | ||
Tip Series XT | ||
Tip Width 2.4 mm | ||
Tip Length 36.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
XT Series Soldering Tips for WP120 / WXP 120 Soldering Irons
The XT series soldering iron tips from Weller offer a fast reaction time and maximum heat transfer.
For use with the WXP 120 / WP 120, these soldering iron tips are ideal for soldering small to large components with higher heat demands.
The range includes the following tips:
Features and Benefits:
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
What soldering irons are these tips suitable for?
These tips are suitable for:
Tips
Note
Weller recommends the use of Weller-branded solder wire to achieve the best soldering performance and maximise the service life of your Weller soldering products.
Related links
- Weller XT O 1 mm Conical 36.5 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT CS 3.2 mm Conical 36.5 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT BB 45 2.4 mm Bevel 36.5 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT H 0.8 mm Screwdriver 36.5 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT GW1 2.3 mm Mini-Wave 36.5 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT CC 45 3.2 mm Bevel 36.5 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT AA 60 1.6 mm Bevel 36.5 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT F 1.2 mm Bevel 36.5 mm Soldering Iron Tip for use with WP120, WXP120
