Witra 25-1 Connecting Link Steel Roller Chain Link
- RS Stock No.:
- 615-2781
- Mfr. Part No.:
- Q25-1/11
- Manufacturer:
- Witra
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 5 units)*
PHP511.73
(exc. VAT)
PHP573.14
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 4 | PHP511.73 | PHP102.346 |
| 5 - 24 | PHP493.41 | PHP98.682 |
| 25 - 49 | PHP480.72 | PHP96.144 |
| 50 + | PHP467.91 | PHP93.582 |
*price indicative
- RS Stock No.:
- 615-2781
- Mfr. Part No.:
- Q25-1/11
- Manufacturer:
- Witra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Witra | |
| Product Type | Roller Chain Link | |
| Chain Type | 25-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Steel | |
| Pin Type | Spring Clip | |
| Standards/Approvals | No | |
| Roller Diameter | 3.3mm | |
| Select all | ||
|---|---|---|
Brand Witra | ||
Product Type Roller Chain Link | ||
Chain Type 25-1 | ||
Mechanical Link Type Connecting Link | ||
Material Steel | ||
Pin Type Spring Clip | ||
Standards/Approvals No | ||
Roller Diameter 3.3mm | ||
